


WNSC2D101200CW6Q | |
|---|---|
DigiKey Part Number | 1740-WNSC2D101200CW6Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D101200CW6Q |
Description | DIODE ARR SIC 1200V 10A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,85385 € | 409,85 € |
| Unit Price without VAT: | 0,85385 € |
|---|---|
| Unit Price with VAT: | 1,01608 € |

