Image for WNB2560MQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNB2560MQ

DigiKey Part Number
1740-WNB2560MQ-ND
Manufacturer
Manufacturer Product Number
WNB2560MQ
Description
BRIDGE RECT 1PHASE 600V 25A GBJS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
920 mV @ 12.5 A
Manufacturer
WeEn Semiconductors
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJS
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,55680 €4.670,40 €
Unit Price without VAT:1,55680 €
Unit Price with VAT:1,85259 €