
WN3S30H100CXQ | |
|---|---|
DigiKey Part Number | 1740-WN3S30H100CXQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S30H100CXQ |
Description | DIODE ARR SCHOTT 100V 15A TO220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,40970 € | 40,97 € |
| 500 | 0,32770 € | 163,85 € |
| 1.000 | 0,30075 € | 300,75 € |
| 2.000 | 0,27787 € | 555,74 € |
| 5.000 | 0,25290 € | 1.264,50 € |
| 10.000 | 0,25072 € | 2.507,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

