
WN3S30H100CQ | |
|---|---|
DigiKey Part Number | 1740-WN3S30H100CQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S30H100CQ |
Description | DIODE ARR SCHOT 100V 15A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 710 mV @ 15 A |
Manufacturer WeEn Semiconductors | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 50 | 0,44620 € | 22,31 € |
| 100 | 0,40140 € | 40,14 € |
| 500 | 0,32080 € | 160,40 € |
| 1.000 | 0,29432 € | 294,32 € |
| 2.000 | 0,27184 € | 543,68 € |
| 5.000 | 0,24730 € | 1.236,50 € |
| 10.000 | 0,24435 € | 2.443,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

