
WN3S3060CQ | |
|---|---|
DigiKey Part Number | 1740-WN3S3060CQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S3060CQ |
Description | DIODE ARR SCHOTT 60V 15A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 15 A |
Manufacturer WeEn Semiconductors | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24803 € | 1.488,18 € |
| Unit Price without VAT: | 0,24803 € |
|---|---|
| Unit Price with VAT: | 0,29516 € |

