Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WN3S3045CXQ

DigiKey Part Number
1740-WN3S3045CXQ-ND
Manufacturer
Manufacturer Product Number
WN3S3045CXQ
Description
DIODE ARR SCHOTT 45V 15A TO-220F
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 15 A
Manufacturer
WeEn Semiconductors
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220F
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6.0000,25067 €1.504,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,25067 €
Unit Price with VAT:0,29830 €