
WN3S30100CXQ | |
|---|---|
DigiKey Part Number | 1740-WN3S30100CXQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S30100CXQ |
Description | DIODE ARR SCHOTT 100V 15A TO220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 15 A |
Manufacturer WeEn Semiconductors | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,39440 € | 39,44 € |
| 500 | 0,31502 € | 157,51 € |
| 1.000 | 0,28894 € | 288,94 € |
| 2.000 | 0,26679 € | 533,58 € |
| 5.000 | 0,24261 € | 1.213,05 € |
| 10.000 | 0,23903 € | 2.390,30 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

