


WN3S10H150CQ | |
|---|---|
DigiKey Part Number | 1740-WN3S10H150CQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S10H150CQ |
Description | DIODE ARR SCHOTT 150V 5A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 50 | 0,33960 € | 16,98 € |
| 100 | 0,30450 € | 30,45 € |
| 500 | 0,24104 € | 120,52 € |
| 1.000 | 0,22012 € | 220,12 € |
| 2.000 | 0,20236 € | 404,72 € |
| 5.000 | 0,18292 € | 914,60 € |
| 10.000 | 0,17212 € | 1.721,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

