
WB35SD160ALZ | |
|---|---|
DigiKey Part Number | 1740-WB35SD160ALZ-ND |
Manufacturer | |
Manufacturer Product Number | WB35SD160ALZ |
Description | DIODE STANDARD 1600V 35A WAFER |
Customer Reference | |
Detailed Description | Diode 1600 V 35A Surface Mount Wafer |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Wafer |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 35A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.500 | 0,37502 € | 4.312,73 € |
| Unit Price without VAT: | 0,37502 € |
|---|---|
| Unit Price with VAT: | 0,44627 € |

