
TYN20-600TFQ | |
|---|---|
DigiKey Part Number | 1740-TYN20-600TFQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN20-600TFQ |
Description | SCR 600V 20A TO-220AB |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 225A, 248A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 12.7 A | Base Product Number |
Current - On State (It (RMS)) (Max) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,54150 € | 54,15 € |
| 500 | 0,42480 € | 212,40 € |
| 1.000 | 0,38722 € | 387,22 € |
| 2.000 | 0,37433 € | 748,66 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

