
TYN16X-600RT,127 | |
|---|---|
DigiKey Part Number | TYN16X-600RT,127-ND |
Manufacturer | |
Manufacturer Product Number | TYN16X-600RT,127 |
Description | SCR 600V 16A TO-220F |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 1 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 210A, 231A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 25 mA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package TO-220F |
Current - On State (It (AV)) (Max) 10.2 A | Base Product Number |
Current - On State (It (RMS)) (Max) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,28684 € | 1.721,04 € |
| Unit Price without VAT: | 0,28684 € |
|---|---|
| Unit Price with VAT: | 0,34134 € |

