
TYN16S-600CTJ | |
|---|---|
DigiKey Part Number | TYN16S-600CTJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYN16S-600CTJ |
Description | SCR 600V 16A DPAK |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 1 mA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 180A, 198A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 10.2 A | Base Product Number |
Current - On State (It (RMS)) (Max) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,31674 € | 2.375,55 € |
| Unit Price without VAT: | 0,31674 € |
|---|---|
| Unit Price with VAT: | 0,37692 € |

