
TYN16B-600CTJ | |
|---|---|
DigiKey Part Number | TYN16B-600CTJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYN16B-600CTJ |
Description | SCR 600V 16A D2PAK |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 6 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10.2 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 180A, 198A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,28400 € | 1.590,40 € |
| Unit Price without VAT: | 0,28400 € |
|---|---|
| Unit Price with VAT: | 0,33796 € |

