SCR 800 V 16 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 16 A Standard Recovery Through Hole TO-220AB
TO-220-3

TYN16-800RTQ

DigiKey Part Number
TYN16-800RTQ-ND
Manufacturer
Manufacturer Product Number
TYN16-800RTQ
Description
SCR 800V 16A TO-220AB
Customer Reference
Detailed Description
SCR 800 V 16 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
25 mA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
10.2 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
1 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
210A, 231A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.707
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,76400 €7,64 €
1000,50540 €50,54 €
5000,39444 €197,22 €
1.0000,35869 €358,69 €
2.0000,32862 €657,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €