
TB100ML | |
|---|---|
DigiKey Part Number | TB100ML-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TB100ML |
Description | TRANS NPN 700V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 1 A 2 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 100mA, 5V |
Packaging Tape & Box (TB) | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 700 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 150mA, 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08038 € | 803,80 € |
| 20.000 | 0,07982 € | 1.596,40 € |
| Unit Price without VAT: | 0,08038 € |
|---|---|
| Unit Price with VAT: | 0,09565 € |

