Image for SOD60AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOD60AX

DigiKey Part Number
1740-SOD60AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOD60AX
Description
TVS DIODE 60VWM 96.8VC SOD123
Customer Reference
Detailed Description
96.8V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
67.2V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.0000,04056 €1.460,16 €
Unit Price without VAT:0,04056 €
Unit Price with VAT:0,04827 €