27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ17AJ

DigiKey Part Number
1740-SMCJ17AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ17AJ
Description
TVS DIODE 17VWM 27.6VC SMC
Customer Reference
Detailed Description
27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
17V
Supplier Device Package
Voltage - Breakdown (Min)
19.05V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,11518 €1.382,16 €
Unit Price without VAT:0,11518 €
Unit Price with VAT:0,13706 €