Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ8.0AJ | |
|---|---|
DigiKey Part Number | 1740-SMBJ8.0AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0AJ |
Description | TVS DIODE 8VWM 13.6VC SMB |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.95V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,04718 € | 1.132,32 € |
| Unit Price without VAT: | 0,04718 € |
|---|---|
| Unit Price with VAT: | 0,05614 € |













