Image for SMBJ16CAJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16CAJ

DigiKey Part Number
1740-SMBJ16CAJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ16CAJ
Description
TVS DIODE 16VWM 26VC SMB
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
16V
Supplier Device Package
Voltage - Breakdown (Min)
17.97V
Base Product Number
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0000,04712 €1.130,88 €
Unit Price without VAT:0,04712 €
Unit Price with VAT:0,05607 €