Image for P6SMBJ17AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ17AJ

DigiKey Part Number
1740-P6SMBJ17AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ17AJ
Description
TVS DIODE 17VWM 27.6VC SMB
Customer Reference
Detailed Description
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.6V
Mfr
Current - Peak Pulse (10/1000µs)
21.8A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
19.08V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0000,03822 €917,28 €
Unit Price without VAT:0,03822 €
Unit Price with VAT:0,04548 €