
P6SMBJ11CAJ | |
|---|---|
DigiKey Part Number | 1740-P6SMBJ11CAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ11CAJ |
Description | TVS DIODE 11VWM 18.2VC SMB |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 33A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.32V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,03822 € | 917,28 € |
| Unit Price without VAT: | 0,03822 € |
|---|---|
| Unit Price with VAT: | 0,04548 € |

