Image for P6SMAL64AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAL64AX

DigiKey Part Number
1740-P6SMAL64AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAL64AX
Description
TVS DIODE 64VWM 103VC SMAL
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount SMAL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.0000,04519 €2.169,12 €
Unit Price without VAT:0,04519 €
Unit Price with VAT:0,05378 €