Image for P6SMAL16AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAL16AX

DigiKey Part Number
1740-P6SMAL16AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAL16AX
Description
TVS DIODE 16VWM 26VC SMAL
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMAL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.0000,04539 €2.178,72 €
Unit Price without VAT:0,04539 €
Unit Price with VAT:0,05401 €