
P4SOD6.0AX | |
|---|---|
DigiKey Part Number | 1740-P4SOD6.0AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SOD6.0AX |
Description | TVS DIODE 6VWM 10.3VC SOD123 |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,04750 € | 1.710,00 € |
| Unit Price without VAT: | 0,04750 € |
|---|---|
| Unit Price with VAT: | 0,05653 € |

