Image for P4SOD48CAX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SOD48CAX

DigiKey Part Number
1740-P4SOD48CAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SOD48CAX
Description
TVS DIODE 48VWM 77.4VC SOD123
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.0000,04424 €1.592,64 €
Unit Price without VAT:0,04424 €
Unit Price with VAT:0,05265 €