Image for P4SOD10AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SOD10AX

DigiKey Part Number
1740-P4SOD10AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SOD10AX
Description
TVS DIODE 10VWM 17VC SOD123
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.0000,04750 €1.710,00 €
Unit Price without VAT:0,04750 €
Unit Price with VAT:0,05653 €