Image for P1KSMBJ33CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1KSMBJ33CA

DigiKey Part Number
1740-P1KSMBJ33CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1KSMBJ33CA
Description
TVS DIODE 28.2VWM 45.7VC SMB
Customer Reference
Detailed Description
45.7V Clamp 21.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
21.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0000,09481 €2.275,44 €
Unit Price without VAT:0,09481 €
Unit Price with VAT:0,11282 €