
P1KSMBJ100AJ | |
|---|---|
DigiKey Part Number | 1740-P1KSMBJ100AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1KSMBJ100AJ |
Description | TVS DIODE 85.5VWM 137VC SMB |
Customer Reference | |
Detailed Description | 137V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,10785 € | 2.588,40 € |
| Unit Price without VAT: | 0,10785 € |
|---|---|
| Unit Price with VAT: | 0,12834 € |

