
OT332,127 | |
|---|---|
DigiKey Part Number | OT332,127-ND |
Manufacturer | |
Manufacturer Product Number | OT332,127 |
Description | TRIAC TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard Through Hole TO-220F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Triac Type | Standard | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Configuration | Single | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |

