Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
WNSC6D20650CW6Q

NXPSC20650W6Q

DigiKey Part Number
NXPSC20650W6Q-ND
Manufacturer
Manufacturer Product Number
NXPSC20650W6Q
Description
DIODE ARRAY SIC 650V 20A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
250 µA @ 650 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,13000 €8,13 €
105,58000 €55,80 €
2403,77225 €905,34 €
Manufacturers Standard Package
Unit Price without VAT:8,13000 €
Unit Price with VAT:9,67470 €