MFR Recommended



NXPLQSC30650WQ | |
|---|---|
DigiKey Part Number | NXPLQSC30650WQ-ND |
Manufacturer | |
Manufacturer Product Number | NXPLQSC30650WQ |
Description | DIODE ARRAY SIC 650V 30A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 0 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 250 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.95 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNSC5D30650CW6Q | WeEn Semiconductors | 0 | 1740-WNSC5D30650CW6Q-ND | 1,06021 € | MFR Recommended |


