Similar
Similar

N0118GA,116 | |
|---|---|
DigiKey Part Number | N0118GA,116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N0118GA,116 |
Description | SCR 600V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 7 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10562 € | 1.056,20 € |
| 20.000 | 0,09759 € | 1.951,80 € |
| 30.000 | 0,09351 € | 2.805,30 € |
| 50.000 | 0,08891 € | 4.445,50 € |
| 70.000 | 0,08619 € | 6.033,30 € |
| 100.000 | 0,08466 € | 8.466,00 € |
| Unit Price without VAT: | 0,10562 € |
|---|---|
| Unit Price with VAT: | 0,12569 € |


