
MCR100W-10MF | |
|---|---|
DigiKey Part Number | 1740-MCR100W-10MFTR-ND - Tape & Reel (TR) 1740-MCR100W-10MFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100W-10MF |
Description | SCR 1KV 1.25A SC-73 |
Customer Reference | |
Detailed Description | SCR 1 kV 1.25 A Sensitive Gate Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 3 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Non Rep. Surge 50, 60Hz (Itsm) 23A @ 50Hz, 25A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 90 µA | Package / Case TO-261-4, TO-261AA |
Voltage - On State (Vtm) (Max) 1.45 V | Supplier Device Package SC-73 |
Current - On State (It (AV)) (Max) 800 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 1.25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12958 € | 2.591,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

