


MAC97A6,412 | |
|---|---|
DigiKey Part Number | 1740-1188-ND |
Manufacturer | |
Manufacturer Product Number | MAC97A6,412 |
Description | TRIAC SENS GATE 400V 0.6A TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAC97A6,412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 600 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.8A | |
Current - Gate Trigger (Igt) (Max) | 7 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11018 € | 55,09 € |
| 1.000 | 0,09805 € | 98,05 € |
| 2.000 | 0,08782 € | 175,64 € |
| 5.000 | 0,07673 € | 383,65 € |
| 10.000 | 0,06987 € | 698,70 € |
| 50.000 | 0,05785 € | 2.892,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

