
MAC97A6,116 | |
|---|---|
DigiKey Part Number | 1740-1187-2-ND - Tape & Reel (TR) 1740-1187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAC97A6,116 |
Description | TRIAC SENS GATE 400V 0.6A TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAC97A6,116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 600 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.8A | |
Current - Gate Trigger (Igt) (Max) | 7 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06654 € | 665,40 € |
| 20.000 | 0,06348 € | 1.269,60 € |
| Unit Price without VAT: | 0,06654 € |
|---|---|
| Unit Price with VAT: | 0,07918 € |


