22V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDUD05BFX

DigiKey Part Number
1740-ESDUD05BFXTR-ND - Tape & Reel (TR)
1740-ESDUD05BFXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESDUD05BFX
Description
TVS DIODE 5VWM 22VC DFN10062
Customer Reference
Detailed Description
22V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
88W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
DVI, USB
Part Status
Active
Capacitance @ Frequency
0.2pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22V
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154.640
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17700 €1,77 €
1000,11080 €11,08 €
5000,08188 €40,94 €
1.0000,07250 €72,50 €
2.0000,06461 €129,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,04162 €2.497,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €