Image for ESDHD36UFX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHD36UFX

DigiKey Part Number
1740-ESDHD36UFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDHD36UFX
Description
TVS DIODE 36VWM 70VC DFN10062
Customer Reference
Detailed Description
70V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
38V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
72.0000,01975 €1.422,00 €
Unit Price without VAT:0,01975 €
Unit Price with VAT:0,02350 €