
ESDHD24UFX | |
|---|---|
DigiKey Part Number | 1740-ESDHD24UFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHD24UFX |
Description | TVS DIODE 24VWM 48VC DFN10062 |
Customer Reference | |
Detailed Description | 48V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 40pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0402 (1006 Metric) |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72.000 | 0,02005 € | 1.443,60 € |
| Unit Price without VAT: | 0,02005 € |
|---|---|
| Unit Price with VAT: | 0,02386 € |

