
ESDHD15UCX | |
|---|---|
DigiKey Part Number | 1740-ESDHD15UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHD15UCX |
Description | TVS DIODE 15VWM 45VC SOD323 |
Customer Reference | |
Detailed Description | 45V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.3V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,02466 € | 887,76 € |
| Unit Price without VAT: | 0,02466 € |
|---|---|
| Unit Price with VAT: | 0,02935 € |

