Image for ESDHD12UBX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHD12UBX

DigiKey Part Number
1740-ESDHD12UBXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDHD12UBX
Description
TVS DIODE 12VWM 30VC SOD523
Customer Reference
Detailed Description
30V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
80pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-79, SOD-523
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
72.0000,01789 €1.288,08 €
Unit Price without VAT:0,01789 €
Unit Price with VAT:0,02129 €