
ESDHD08BCX | |
|---|---|
DigiKey Part Number | 1740-ESDHD08BCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHD08BCX |
Description | TVS DIODE 8VWM 24VC SOD323 |
Customer Reference | |
Detailed Description | 24V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 110pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,03094 € | 1.113,84 € |
| Unit Price without VAT: | 0,03094 € |
|---|---|
| Unit Price with VAT: | 0,03682 € |

