Parametric Equivalent

ESDALD05BE2X | |
|---|---|
DigiKey Part Number | 1740-ESDALD05BE2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDALD05BE2X |
Description | TVS DIODE 5VWM 21VC SOT233L |
Customer Reference | |
Detailed Description | 21V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,06721 € | 2.419,56 € |
| Unit Price without VAT: | 0,06721 € |
|---|---|
| Unit Price with VAT: | 0,07998 € |


