
ESDAHD03UE2X | |
|---|---|
DigiKey Part Number | 1740-ESDAHD03UE2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAHD03UE2X |
Description | TVS DIODE 3VWM 15VC SOT233L |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 195pF @ 1MHz (Max) |
Unidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,03665 € | 1.319,40 € |
| Unit Price without VAT: | 0,03665 € |
|---|---|
| Unit Price with VAT: | 0,04361 € |

