
BYC5X-600PQ | |
|---|---|
DigiKey Part Number | 1740-1256-ND |
Manufacturer | |
Manufacturer Product Number | BYC5X-600PQ |
Description | DIODE STANDARD 600V 5A TO220F |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97700 € | 9,77 € |
| 100 | 0,65420 € | 65,42 € |
| 500 | 0,51554 € | 257,77 € |
| 1.000 | 0,47090 € | 470,90 € |
| 2.000 | 0,43338 € | 866,76 € |
| 5.000 | 0,39277 € | 1.963,85 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

