
BYC30JT-600PSQ | |
|---|---|
DigiKey Part Number | 1740-BYC30JT-600PSQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC30JT-600PSQ |
Description | DIODE STANDARD 600V 30A TO3PF |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 22 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-3PF |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 2.75 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 0,62170 € | 1.193,66 € |
| Unit Price without VAT: | 0,62170 € |
|---|---|
| Unit Price with VAT: | 0,73982 € |

