
BYC30B-600PJ | |
|---|---|
DigiKey Part Number | BYC30B-600PJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYC30B-600PJ |
Description | DIODE STANDARD 600V 30A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.75 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,70117 € | 3.926,55 € |
| Unit Price without VAT: | 0,70117 € |
|---|---|
| Unit Price with VAT: | 0,83439 € |

