
BYC20DX-600PQ | |
|---|---|
DigiKey Part Number | 1740-1253-ND |
Manufacturer | |
Manufacturer Product Number | BYC20DX-600PQ |
Description | DIODE STANDARD 600V 20A TO220F |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,47900 € | 14,79 € |
| 100 | 1,01150 € | 101,15 € |
| 500 | 0,81146 € | 405,73 € |
| 1.000 | 0,74716 € | 747,16 € |
| 2.000 | 0,69310 € | 1.386,20 € |
| 5.000 | 0,63464 € | 3.173,20 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

