BTA425Y-800CTQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA412Y-800B,127

DigiKey Part Number
1740-1138-ND
Manufacturer
Manufacturer Product Number
BTA412Y-800B,127
Description
TRIAC 800V 12A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 153A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.391
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,37000 €1,37 €
500,64960 €32,48 €
1000,57920 €57,92 €
5000,45540 €227,70 €
1.0000,41557 €415,57 €
2.0000,38207 €764,14 €
5.0000,34582 €1.729,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €