
BTA212B-800E,118 | |
|---|---|
DigiKey Part Number | 1740-BTA212B-800E118TR-ND - Tape & Reel (TR) 1740-BTA212B-800E118CT-ND - Cut Tape (CT) 1740-BTA212B-800E118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA212B-800E,118 |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18400 € | 11,84 € |
| 100 | 0,80290 € | 80,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49879 € | 399,03 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

