
BTA208S-800F,118 | |
---|---|
DigiKey Part Number | 1740-BTA208S-800F118TR-ND - Tape & Reel (TR) 1740-BTA208S-800F118CT-ND - Cut Tape (CT) 1740-BTA208S-800F118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA208S-800F,118 |
Description | TRIAC 800V 8A DPAK |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,77400 € | 7,74 € |
100 | 0,51350 € | 51,35 € |
500 | 0,40176 € | 200,88 € |
1.000 | 0,36581 € | 365,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,32689 € | 817,23 € |
5.000 | 0,30284 € | 1.514,20 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |